- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0300-132F
Description
+
LED Tri-Level Bi-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Search Keywords: 5640300132F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0300-132F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Category:Standard LED
-
Color:Green/Red/Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,029
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.50
100
$1.34
250
$1.31
500
$1.29
1,000
$1.26
2,500
$1.24
5,000
$1.22
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing