- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0300-112F
Dialight
564-0300-112F
LED Tri-Level Bi-Color Green/Red/Red 565nm/635nm/635nm 6-Pin Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
LED Tri-Level Bi-Color Green/Red/Red 565nm/635nm/635nm 6-Pin Bulk
Search Keywords: 5640300112F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0300-112F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Color:Green,Red,Red
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 564-0300-112F RoHS compliant?
Yes, 564-0300-112F is RoHS compliant.
What is the lead time for 564-0300-112F?
The standard lead time for 564-0300-112F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
122
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
122
$2.06
243
$1.56
364
$1.46
485 +
$1.43
Click for Quote
Log in
to unlock special pricing