- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0300-111
Description
+
LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk
Search Keywords: 5640300111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0300-111
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Red
-
Dominant Wavelength:N/A
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
51
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
51
$2.7280
100
$2.1468
250
$2.0340
500
$1.9642
1,000
$1.8669
2,500
$1.8064
5,000
$1.7773
7,500 +
$1.7507
Click for Quote
Log in
to unlock special pricing