- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0240-222F
Description
+
LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk
Search Keywords: 5640240222F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0240-222F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Dimension:4.31(Max) x 17.32 x 15.24 mm
-
Color:Green,Green,Green
-
Dominant Wavelength:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
You may purchase all in-stock quantity of 85
Stock lot only:
85
MOQ for In Stock Qty:
98
MOQ for out of Stock Qty:
98
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$2.86
98
$2.60
195
$1.97
293
$1.84
390 +
$1.80
Click for Quote
Log in
to unlock special pricing