- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0240-210F
Dialight
564-0240-210F
LED Tri-Level Uni-Color Green/Red 565nm/635nm 6-Pin Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
LED Tri-Level Uni-Color Green/Red 565nm/635nm 6-Pin Bulk
Search Keywords: 5640240210F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0240-210F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Dimension:4.31(Max) x 17.32 x 15.24 mm
-
Dominant Wavelength:N/A
-
Color:Green,Red
-
Color Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 564-0240-210F RoHS compliant?
Yes, 564-0240-210F is RoHS compliant.
What is the lead time for 564-0240-210F?
The standard lead time for 564-0240-210F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
124
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
124
$2.02
248
$1.53
372
$1.42
495 +
$1.40
Click for Quote
Log in
to unlock special pricing