- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0200-310F
Dialight
564-0200-310F
564 Series 3 mm CBI Tri-Level 2 mA Y,R,X
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
564 Series 3 mm CBI Tri-Level 2 mA Y,R,X
Search Keywords: 5640200310F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0200-310F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Color:Red/Yellow
Product Guides
+
Frequently Asked Questions
Is 564-0200-310F RoHS compliant?
Yes, 564-0200-310F is RoHS compliant.
What is the lead time for 564-0200-310F?
The standard lead time for 564-0200-310F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
123
$2.03
245
$1.54
368
$1.43
490 +
$1.41
Click for Quote
Log in
to unlock special pricing