- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0200-211F
Dialight
564-0200-211F
564 Series 3 mm CBI Tri-Level 2 mA G,R,R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
564 Series 3 mm CBI Tri-Level 2 mA G,R,R
Search Keywords: 5640200211F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0200-211F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 564-0200-211F RoHS compliant?
Yes, 564-0200-211F is RoHS compliant.
What is the lead time for 564-0200-211F?
The standard lead time for 564-0200-211F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
You may purchase all in-stock quantity of 21
Stock lot only:
21
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$2.827
75
$2.570
100
$2.560
200
$1.930
300
$1.800
400 +
$1.760
Click for Quote
Log in
to unlock special pricing