Image is representational - see mfr. specs

564-0200-131F

Dialight

564 Series 3 mm CBI Tri-Level 2 mA R,Y,R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
564 Series 3 mm CBI Tri-Level 2 mA R,Y,R
Search Keywords: 5640200131F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    564-0200-131F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Color Temperature:
    N/A
  • Color:
    Red,Red,Yellow
  • Dominant Wavelength:
    N/A
  • Category:
    Standard LED
  • Dimension:
    4.32(Max) x 14.23 x 15.24 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
98
14 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
98
$2.55
195
$1.93
293
$1.80
390 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!