- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0200-121F
Description
+
564 Series 3 mm CBI Tri-Level 2 mA R,G,R
Search Keywords: 5640200121F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0200-121F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green,Red,Red
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$2.51
200
$1.89
300
$1.76
400 +
$1.73
Click for Quote
Log in
to unlock special pricing