- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0200-111
Description
+
LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk
Search Keywords: 5640200111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0200-111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$2.3828
100
$1.9247
250
$1.8358
500
$1.7808
1,000
$1.7041
2,500
$1.6564
5,000
$1.6315
7,500 +
$1.6071
Click for Quote
Log in
to unlock special pricing