- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-827F
Description
+
LED Tri-Level Uni-Color Yellow 523nm 6-Pin
Search Keywords: 5640100827F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0100-827F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Yellow
-
Category:Standard LED
-
Dimension:14.18 x 4.32(Max) x 15.24 mm
-
Color Temperature:N/A
-
Dominant Wavelength:589 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
215
Order Increment:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
215
$1.166
430
$0.875
645
$0.816
860 +
$0.800
Click for Quote
Log in
to unlock special pricing