- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-777F
Description
+
LED Tri-Level Uni-Color Orange 600nm 6-Pin Bulk
Search Keywords: 5640100777F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0100-777F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Color Temperature:N/A
-
Color:Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,455
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$1.59
100
$1.42
250
$1.39
500
$1.37
1,000
$1.33
2,500
$1.32
5,000
$1.30
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing