- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-777
Description
+
LED Tri-Level Uni-Color Orange 600nm 6-Pin Bulk
Search Keywords: 5640100777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0100-777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Orange
-
Dominant Wavelength:N/A
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$2.1661
100
$1.7497
250
$1.6689
500
$1.6189
1,000
$1.5492
2,500
$1.5058
5,000
$1.4832
7,500 +
$1.4610
Click for Quote
Log in
to unlock special pricing