- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-717F
Description
+
LED Tri-Level Bi-Color Hi-Eff. Orange/Hi-Eff. Orange/Hi-Eff. Red 600nm/600nm/635nm 6-Pin Bulk
Search Keywords: 5640100717F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0100-717F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Orange,Orange,Red
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:10.29 x 6.22 x 6.35 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
117
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
117
$2.14
233
$1.62
349
$1.52
465 +
$1.48
Click for Quote
Log in
to unlock special pricing