- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-321F
Description
+
LED Tri-Level Bi-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Search Keywords: 5640100321F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0100-321F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:4.32(Max) x 14.23 x 15.24 mm
-
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Green/Red/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,175
Ships today, if you order in
Minimum Order Quantity:
150
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
150
$1.3800
250
$1.1200
500
$1.0700
1,000
$1.0200
2,500
$0.9812
5,000
$0.9547
7,500
$0.9425
10,000 +
$0.9394
Click for Quote
Log in
to unlock special pricing