- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-111F
Dialight
564-0100-111F
LED Tri-Level Uni-Color Hi-Eff. Red 635nm 6-Pin Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0100-111F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Red
-
Color Temperature:N/A
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A