- ホーム ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-011
説明
+
LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk
Search Keywords: 5640100011
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Dialight
-
部品番号:564-0100-011
-
測定単位:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Color:Red
-
Dominant Wavelength:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.