- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-6002-090F
Description
+
561 Series 5 mm CBI Stand-off 0.900" Water Clear W
Search Keywords: 5616002090F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-6002-090F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:7.14 x 7.14 x 22.9 mm
-
Dominant Wavelength:N/R
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
63
$4.12
125
$3.12
188
$2.90
250 +
$2.84
Click for Quote
Log in
to unlock special pricing