- Home ›
- All Products›
- 561-5902-801F
Description
+
561 Series 5 mm CBI Stand-off 0.500" Water Clear G .135 Lead Length
Search Keywords: 5615902801F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-5902-801F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.