- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-5902-080F
Description
+
561 Series 5 mm CBI Stand-off 0.800" Water Clear G
Search Keywords: 5615902080F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-5902-080F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:7.14 x 7.14 x 20.3 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Green
-
Color Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.