- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-5801-080F
Description
+
561 Series 5 mm CBI Stand-off 0.800" A Water Clear
Search Keywords: 5615801080F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-5801-080F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color Temperature:N/A
-
Color:Amber
-
Category:Standard LED
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
244
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
244
$1.051
488
$0.788
732
$0.736
975 +
$0.721
Click for Quote
Log in
to unlock special pricing