- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-5701-070F
Description
+
561 Series 5 mm CBI Stand-off 0.700" Y Water Clear
Search Keywords: 5615701070F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-5701-070F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color Temperature:N/A
-
Dimension:7.14 x 7.14 x 17.8 mm
-
Category:Standard LED
-
Color:Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
Order Increment:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
325
$0.772
650
$0.579
975
$0.540
1,300 +
$0.530
Click for Quote
Log in
to unlock special pricing