- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-5601-805F
Description
+
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Search Keywords: 5615601805F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-5601-805F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dominant Wavelength:N/A
-
Color:Green
-
Dimension:20.3 x 7.14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
288
$0.880
575
$0.661
863
$0.617
1,150 +
$0.605
Click for Quote
Log in
to unlock special pricing