- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-5101-070F
Description
+
561 Series 5 mm CBI Stand-off 0.700" R 34 mcd
Search Keywords: 5615101070F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-5101-070F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:7.14 x 7.14 x 17.8 mm
-
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Red
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.4674
250
$0.4466
1,000
$0.4287
2,500
$0.4168
5,000
$0.4079
7,500
$0.4026
10,000
$0.3989
15,000 +
$0.3937
Click for Quote
Log in
to unlock special pricing