- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-5101-060F
Description
+
561 Series 5 mm CBI Stand-off 0.600" R 34 mcd
Search Keywords: 5615101060F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-5101-060F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color Temperature:N/A
-
Color:Red
-
Dimension:7.14 x 7.14 x 15.2 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
541
Ships today, if you order in
You may purchase all in-stock quantity of 541
Stock lot only:
541
MOQ for In Stock Qty:
1400
MOQ for out of Stock Qty:
1400
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$0.5542
1,400 +
$0.5038
Click for Quote
Log in
to unlock special pricing