- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-4201-055
Dialight
561-4201-055
LED Uni-Color Green 565nm 2-Pin Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-4201-055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:9.91 x 4.75 x 14 mm
-
Color:Green
-
Dominant Wavelength:N/A
-
This product is discontinued, but still in stock.
-