- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-3001-090F
Description
+
561 Series 5 mm CBI Stand-off 0.900" R/G
Search Keywords: 5613001090F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-3001-090F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:7.14 x 7.14 x 22.9 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Standard LED
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
25
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
200
$1.276
400
$0.957
600
$0.893
800 +
$0.875
Click for Quote
Log in
to unlock special pricing