- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-3001-070F
Dialight
561-3001-070F
561 Series 5 mm CBI Stand-off 0.700" R/G
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
561 Series 5 mm CBI Stand-off 0.700" R/G
Search Keywords: 5613001070F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-3001-070F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 561-3001-070F RoHS compliant?
Yes, 561-3001-070F is RoHS compliant.
What is the lead time for 561-3001-070F?
The standard lead time for 561-3001-070F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
14 Weeks
can ship
12/10/26