- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-3001-060F
Description
+
561 Series 5 mm CBI Stand-off 0.600" R/G
Search Keywords: 5613001060F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-3001-060F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:7.14 x 7.14 x 15.2 mm
-
Color Temperature:N/A
-
Color:Green/Red
-
Category:Standard LED
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,455
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
200
Order Increment:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.286
50
$1.282
100
$1.279
200
$1.276
400
$0.957
600
$0.893
800 +
$0.875
Click for Quote
Log in
to unlock special pricing