- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-2501-070F
Description
+
561 Series 5 mm CBI Stand-off 0.700" G Tinted Non Diffused
Search Keywords: 5612501070F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-2501-070F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:7.14 x 7.14 x 17.8 mm
-
Color:Green
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
150
$0.6385
250
$0.6369
407
$0.6354
813
$0.4771
1,219
$0.4454
1,625 +
$0.4366
Click for Quote
Log in
to unlock special pricing