- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-2301-100F
Dialight
561-2301-100F
561 Series 5 mm CBI Stand-off 1.000" Y
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
561 Series 5 mm CBI Stand-off 1.000" Y
Search Keywords: 5612301100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-2301-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 561-2301-100F RoHS compliant?
Yes, 561-2301-100F is RoHS compliant.
What is the lead time for 561-2301-100F?
The standard lead time for 561-2301-100F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,402
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
300
$0.6777
382
$0.6760
763
$0.5077
1,144
$0.4740
1,525 +
$0.4645
Click for Quote
Log in
to unlock special pricing