- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-2301-060F
Dialight
561-2301-060F
561 Series 5 mm CBI Stand-off 0.600" Y
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
561 Series 5 mm CBI Stand-off 0.600" Y
Search Keywords: 5612301060F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-2301-060F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 561-2301-060F RoHS compliant?
Yes, 561-2301-060F is RoHS compliant.
What is the lead time for 561-2301-060F?
The standard lead time for 561-2301-060F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,094
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
300
$0.6369
407
$0.6354
813
$0.4771
1,219
$0.4454
1,625 +
$0.4366
Click for Quote
Log in
to unlock special pricing