- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-2201-090F
Dialight
561-2201-090F
561 Series 5 mm CBI Stand-off 0.900" G
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
561 Series 5 mm CBI Stand-off 0.900" G
Search Keywords: 5612201090F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-2201-090F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 561-2201-090F RoHS compliant?
Yes, 561-2201-090F is RoHS compliant.
What is the lead time for 561-2201-090F?
The standard lead time for 561-2201-090F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,098
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
300
$0.7362
350
$0.7344
700
$0.5508
1,050
$0.5141
1,400 +
$0.5038
Click for Quote
Log in
to unlock special pricing