- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-2201-050F
Dialight
561-2201-050F
561 Series 5 mm CBI Stand-off 0.500" G
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
561 Series 5 mm CBI Stand-off 0.500" G
Search Keywords: 5612201050F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-2201-050F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 561-2201-050F RoHS compliant?
Yes, 561-2201-050F is RoHS compliant.
What is the lead time for 561-2201-050F?
The standard lead time for 561-2201-050F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$1.203
250
$0.814
1,000
$0.650
2,500
$0.614
5,000
$0.580
7,500
$0.579
10,000
$0.558
15,000 +
$0.557
Click for Quote
Log in
to unlock special pricing