- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-2101-060F
Description
+
561 Series CBI 5mm 1x1 Vert R
Search Keywords: 5612101060F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-2101-060F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:7.14 x 7.14 x 15.2 mm
-
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$0.5204
500
$0.4624
1,000
$0.4449
2,500
$0.4218
5,000
$0.4043
7,500
$0.3941
10,000
$0.3869
15,000 +
$0.3766
Click for Quote
Log in
to unlock special pricing