- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-2101-050F
Dialight
561-2101-050F
561 Series 5 mm CBI Stand-off 0.500" R 10 mcd
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
561 Series 5 mm CBI Stand-off 0.500" R 10 mcd
Search Keywords: 5612101050F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-2101-050F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 561-2101-050F RoHS compliant?
Yes, 561-2101-050F is RoHS compliant.
What is the lead time for 561-2101-050F?
The standard lead time for 561-2101-050F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,411
Can Ship immediately
Minimum Order Quantity:
300
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
300
$0.5545
500
$0.4887
1,000
$0.4689
2,500
$0.4427
5,000
$0.4229
7,500
$0.4113
10,000
$0.4031
15,000 +
$0.3915
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT