- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-1301-050F
Description
+
561 Series 5 mm CBI Stand-off 0.500" G 2 mA
Search Keywords: 5611301050F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-1301-050F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:7.14 x 7.14 x 12.7 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,720
Can Ship immediately
Minimum Order Quantity:
300
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
300
$0.5594
1,000
$0.5177
2,500
$0.4885
5,000
$0.4751
7,500
$0.4624
10,000
$0.4612
15,000 +
$0.4563
Click for Quote
Log in
to unlock special pricing