- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-1101-050F
Description
+
561 Series 5 mm CBI Stand-off 0.500" R 2 mA
Search Keywords: 5611101050F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-1101-050F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:7.14 x 7.14 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,434
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
300
$0.7362
350
$0.7344
700
$0.5508
1,050
$0.5141
1,400 +
$0.5038
Click for Quote
Log in
to unlock special pricing