- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-1002-060F
Description
+
561 Series 5 mm CBI Stand-off 0.600" B Water Clear
Search Keywords: 5611002060F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-1002-060F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dominant Wavelength:N/A
-
Color:Blue
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$2.59
100
$2.54
250
$2.45
500
$2.38
1,000
$2.37
2,500
$2.33
5,000
$2.31
7,500 +
$2.30
Click for Quote
Log in
to unlock special pricing