- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-6401-027F
Description
+
559 LED PMI 0.250" White, Non-Tintd, Non-Diff, 3.5 VDC, 14" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5596401027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-6401-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.41 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:3.5(Typ) V
-
Color:White
-
Peak Wavelength:N/R
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:2500 mcd
-
Viewing Angle:50 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$1.81
300
$1.73
500
$1.68
1,000
$1.58
2,500
$1.54
5,000
$1.50
7,500
$1.49
10,000 +
$1.48
Click for Quote
Log in
to unlock special pricing