- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-6401-007F
Dialight
559-6401-007F
559 LED PMI 0.250" White, Non-Tintd, Non-Diff, 3.5 VDC, 14" Wire Leads, 24 AWG, Ext Resist Req
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 559-6401-007F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541402000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel |
| Dimension: | 15.88(Max) x 7.14 mm |
| Type: | Uni-Color |
| Maximum Forward Voltage per Color: | 3.5(Typ) V |
| Color: | White |
| Peak Wavelength: | N/R |
| Lens Shape Type: | Circular |
| Intensity: | 2500 mcd |
| Viewing Angle: | 50 ° |
| Maximum Forward Current: | 30 mA |