Image is representational - see mfr. specs

559-6301-003F

Dialight

559 LED PMI 0.250" Orange, Non-Tintd, Non-Diff, 1.9 VDC, 6" Wire Leads, 24 AWG, Ext Resist Req

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
559 LED PMI 0.250" Orange, Non-Tintd, Non-Diff, 1.9 VDC, 6" Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5596301003F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    559-6301-003F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    15.88(Max) x 7.14 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    1.9(Typ) V
  • Color:
    Orange
  • Peak Wavelength:
    609 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    4000 mcd
  • Viewing Angle:
    15 °
  • Maximum Forward Current:
    50 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately You may purchase all in-stock quantity of 60
Stock lot only:
60
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
15 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.959
200
$2.020
300
$1.890
400 +
$1.850
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!