- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-6104-003F
Dialight
559-6104-003F
559 LED PMI 0.250" Red, Non-Tintd, Non-Diff, 24 VDC, 6" Wire Leads, 24 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
559 LED PMI 0.250" Red, Non-Tintd, Non-Diff, 24 VDC, 6" Wire Leads, 24 AWG
Search Keywords: 5596104003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-6104-003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.41 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:20(Typ) V
-
Color:Red
-
Peak Wavelength:635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:2100 mcd
-
Viewing Angle:15 °
-
Maximum Forward Current:50 mA
Product Guides
+
Frequently Asked Questions
Is 559-6104-003F RoHS compliant?
Yes, 559-6104-003F is RoHS compliant.
What is the lead time for 559-6104-003F?
The standard lead time for 559-6104-003F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Buy all 52 in-stock or the regular minimum order quantity of 100
Stock lot only:
52
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$4.026
100
$3.660
300
$3.580
500
$3.320
1,000
$3.220
2,500
$3.210
5,000
$3.200
7,500
$3.190
10,000 +
$3.180
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT