- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-6101-027F
Description
+
559 LED PMI 0.250" Red, Non-Tintd, Non-Diff, 1.9 VDC, 14" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5596101027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-6101-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.41 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.9(Typ) V
-
Color:Red
-
Peak Wavelength:635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:2100 mcd
-
Viewing Angle:15 °
-
Maximum Forward Current:50 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
75
$3.64
150
$2.73
225
$2.55
300 +
$2.50
Click for Quote
Log in
to unlock special pricing