- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-6001-023F
Dialight
559-6001-023F
559 LED PMI 0.250" Blue, Non-Tintd, Non-Diff, 3.6 VDC, 6" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
559 LED PMI 0.250" Blue, Non-Tintd, Non-Diff, 3.6 VDC, 6" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5596001023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-6001-023F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.889890mm(Max) x 7.41mm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:3.6(Typ) V
-
Color:Blue9889
-
Peak Wavelength:470 nm
-
Lens Shape Type:Circular9898
-
Lens Appearance:Non Diffused9896
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:15009894mcd
-
Viewing Angle:30 °
-
Maximum Forward Current:30 mA
Product Guides
+
Frequently Asked Questions
Is 559-6001-023F RoHS compliant?
Yes, 559-6001-023F is RoHS compliant.
What is the lead time for 559-6001-023F?
The standard lead time for 559-6001-023F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$1.73
300
$1.71
500
$1.48
1,000
$1.36
2,500
$1.35
5,000
$1.30
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing