- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-6001-003F
Description
+
559 LED PMI 0.250" Blue, Non-Tintd, Non-Diff, 3.6 VDC, 6" Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5596001003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-6001-003F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:3.6(Typ) V
-
Color:Blue
-
Peak Wavelength:470 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1500 mcd
-
Viewing Angle:30 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20
$13.47
25
$13.43
50
$13.40
100
$8.25
150
$6.53
200 +
$6.40
Click for Quote
Log in
to unlock special pricing