- Home ›
- All Products›
- 559-5801-023F
Description
+
559 LED PMI 0.250" Orange, Tintd, Diff, 2.2 VDC, High intst,6" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5595801023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-5801-023F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
175
$1.69
350
$1.28
525
$1.20
700 +
$1.17
Click for Quote
Log in
to unlock special pricing