- Home ›
- All Products›
- 559-5601-023F
Description
+
559 LED PMI 0.250" Green, Tintd, Diff, 2.3 VDC, 6" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5595601023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-5601-023F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809026
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$2.52
200
$1.89
300
$1.76
400 +
$1.73
Click for Quote
Log in
to unlock special pricing