Image is representational - see manufacturer specifications

Dialight Authorized Distributor

559-5601-007F

559 LED PMI 0.250" Green, Tintd, Diff, 2.3 VDC, 14" Wire Leads, 24 AWG, Ext Resist Req

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
559 LED PMI 0.250" Green, Tintd, Diff, 2.3 VDC, 14" Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5595601007F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 559-5601-007F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809026
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 15.88(Max) x 7.14 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 2.3(Typ) V
Color: Green
Peak Wavelength: 565 nm
Lens Shape Type: Circular
Intensity: 120 mcd
Viewing Angle: 24 °
Maximum Forward Current: 30 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 559-5601-007F RoHS compliant?
Yes, 559-5601-007F is RoHS compliant.
What is the lead time for 559-5601-007F?
The standard lead time for 559-5601-007F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,750
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.50
300
$1.49
500
$1.28
1,000
$1.16
2,500
$1.15
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!