- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-5601-003F
Description
+
559 LED PMI 0.250" Green, Tintd, Diff, 2.3 VDC, 6" Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5595601003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-5601-003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809026
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.3(Typ) V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:120 mcd
-
Viewing Angle:24 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
775
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
150
$1.59
175
$1.58
350
$1.20
525
$1.12
700 +
$1.10
Click for Quote
Log in
to unlock special pricing